Part Details for 8181VAM2245LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 8181VAM2245LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8181VAM2245LHN1110
8181VAM2245LHN1110 CAD Models
8181VAM2245LHN1110 Part Data Attributes
|
8181VAM2245LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181VAM2245LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8181VAM2245LHN1110
This table gives cross-reference parts and alternative options found for 8181VAM2245LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181VAM2245LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VAM2245LHN3110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 1181VAM2245LHN3110 |
381LR181M400H452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | 8181VAM2245LHN1110 vs 381LR181M400H452DA |
HL2G187M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 8181VAM2245LHN1110 vs HL2G187M22045HA |
400MXC180MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8181VAM2245LHN1110 vs 400MXC180MSN22X45 |
8181VAM2245LHN4110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 8181VAM2245LHN4110 |
8181VAM2245LHN7110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 8181VAM2245LHN7110 |
2181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 2181VAM2245LHN9110 |
187LMB400M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 8181VAM2245LHN1110 vs 187LMB400M2BG |
2181VAM2245LHN5110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 2181VAM2245LHN5110 |
8181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LHN1110 vs 8181VAM2245LTN110 |