Part Details for 2-1825955-6 by TE Connectivity
Overview of 2-1825955-6 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1825955-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1282
|
Newark | Fsm13Jh=6Mm Tact Switch, Ht W/Esd |Amp Te Connectivity 2-1825955-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7819 |
|
$0.1540 | Buy Now |
DISTI #
450-1641-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6717 In Stock |
|
$0.0998 / $0.1900 | Buy Now |
DISTI #
2-1825955-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 1.57N Thru-Hole - Bulk (Alt: 2-1825955-6) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 750 Container: Bulk | 0 |
|
$0.0844 | Buy Now |
|
Future Electronics | SPST-NO 24 V 160 g PC Pin Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Box | 0Box |
|
$0.0768 / $0.0901 | Buy Now |
DISTI #
AMP2-1825955-6
|
Heilind Electronics | FSM13JH=6MM TACT SWITCH, HT W/ | Americas - 0 in Stock |
|
$0.0872 / $0.0951 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant |
7819 Partner Stock |
|
$0.0720 / $0.1235 | Buy Now |
DISTI #
16983290
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 7500 |
|
$0.0870 / $0.0910 | Buy Now |
DISTI #
77594658
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 353 Package Multiple: 1 | Americas - 745 |
|
$0.2152 / $0.2219 | Buy Now |
DISTI #
2-1825955-6
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
2-1825955-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 1.57N Thru-Hole - Bulk (Alt: 2-1825955-6) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 750 Container: Bulk | 0 |
|
$0.0844 | Buy Now |
Part Details for 2-1825955-6
2-1825955-6 CAD Models
2-1825955-6 Part Data Attributes:
|
2-1825955-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825955-6
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.37 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 2-1825955-6
This table gives cross-reference parts and alternative options found for 2-1825955-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1825955-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3W-1100 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1100 |
1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | 2-1825955-6 vs 1825955-6 |
4-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-1825955-6 vs 4-1437565-0 |
B3W-1000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1000S |
2-1825955-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | TE Connectivity | 2-1825955-6 vs 2-1825955-2 |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1150 |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1152 |
3-1825910-1 | FSM16JH=6MM TACT SWITCH, HIGH TEMP | TE Connectivity | 2-1825955-6 vs 3-1825910-1 |
B3W-1102 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1102 |
B3W-1002S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-6 vs B3W-1002S |