2-1825955-2
vs
B3W-1150
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
Omron Electronics
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Material |
NYLON
|
|
Body Breadth |
5.99 mm
|
6 mm
|
Body Height |
3.6 mm
|
3.4 mm
|
Body Length or Diameter |
5.99 mm
|
6.6 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.57 N
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
BULK
|
BAG
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Factory Lead Time |
|
14 Weeks
|
Actuator Angle |
|
|
Actuator Length |
|
0.144 inch
|
Actuator Type |
|
PROJECTED TYPE
|
Additional Feature |
|
BAG PACK.,GROUND TERMINALS
|
Bushing Length |
|
|
Contact Bounce Time-Max |
|
5 ms
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
500VAC V
|
Insulation Resistance |
|
100000000 Ω
|
PCB Hole Count |
|
5
|
Sealing |
|
IP67
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare 2-1825955-2 with alternatives
Compare B3W-1150 with alternatives