Part Details for 1N6766 by International Rectifier
Overview of 1N6766 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6766
1N6766 CAD Models
1N6766 Part Data Attributes:
|
1N6766
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N6766
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, TO-254AA, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6766
This table gives cross-reference parts and alternative options found for 1N6766. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6766, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6766 | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 1N6766 vs 1N6766 |
JANTX1N6766 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | 1N6766 vs JANTX1N6766 |
JANTXV1N6766 | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6766 vs JANTXV1N6766 |
JANTX1N6766 | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6766 vs JANTX1N6766 |
1N6766 | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6766 vs 1N6766 |