1N6766 vs 1N6767 feature comparison

1N6766 International Rectifier

Buy Now Datasheet

1N6767 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, TO-254AA, 3 PIN TO-254, 3 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Application POWER ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-XSFM-P3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 12 A 12 A
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 6 8
Factory Lead Time 35 Weeks
Forward Voltage-Max (VF) 1.35 V
Rep Pk Reverse Voltage-Max 600 V

Compare 1N6766 with alternatives

Compare 1N6767 with alternatives