Part Details for OM5226SAV by International Rectifier
Overview of OM5226SAV by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM5226SAV
OM5226SAV CAD Models
OM5226SAV Part Data Attributes
|
OM5226SAV
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM5226SAV
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for OM5226SAV
This table gives cross-reference parts and alternative options found for OM5226SAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM5226SAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Defense Logistics Agency | OM5226SAV vs JANTX1N6767 |
OM5222CSAT | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM5226SAV vs OM5222CSAT |
OM5224CSA | Rectifier Diode, 1 Phase, 2 Element, 12A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | Infineon Technologies AG | OM5226SAV vs OM5224CSA |
JANTXV1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Defense Logistics Agency | OM5226SAV vs JANTXV1N6767 |
JANTX1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | OM5226SAV vs JANTX1N6762 |
1N6765PBF | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM5226SAV vs 1N6765PBF |
OM5221CSAV | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM5226SAV vs OM5221CSAV |
OM5324CSAT | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM5226SAV vs OM5324CSAT |
OM5325SAV | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | OM5226SAV vs OM5325SAV |
1N6764 | Rectifier Diode, 1 Phase, 2 Element, 12A, 150V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | OM5226SAV vs 1N6764 |