Part Details for OM5221CSA by Infineon Technologies AG
Overview of OM5221CSA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM5221CSA
OM5221CSA CAD Models
OM5221CSA Part Data Attributes
|
OM5221CSA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM5221CSA
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for OM5221CSA
This table gives cross-reference parts and alternative options found for OM5221CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM5221CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Defense Logistics Agency | OM5221CSA vs JANTX1N6767 |
OM5222CSAT | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM5221CSA vs OM5222CSAT |
OM5224CSA | Rectifier Diode, 1 Phase, 2 Element, 12A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | Infineon Technologies AG | OM5221CSA vs OM5224CSA |
JANTXV1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Defense Logistics Agency | OM5221CSA vs JANTXV1N6767 |
JANTX1N6762 | Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | OM5221CSA vs JANTX1N6762 |
1N6765PBF | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM5221CSA vs 1N6765PBF |
OM5221CSAV | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM5221CSA vs OM5221CSAV |
OM5324CSAT | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM5221CSA vs OM5324CSAT |
OM5325SAV | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | OM5221CSA vs OM5325SAV |
1N6764 | Rectifier Diode, 1 Phase, 2 Element, 12A, 150V V(RRM), Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | OM5221CSA vs 1N6764 |