Part Details for 1N6767 by Microchip Technology Inc
Overview of 1N6767 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1687
|
Newark | 600V Ufr, frr To-254 Rohs Compliant: Yes |Microchip 1N6767 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2800 / $172.9300 | Buy Now |
DISTI #
150-1N6767-ND
|
DigiKey | DIODE ARRAY GP 600V 12A TO254AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.9313 | Buy Now |
DISTI #
1N6767
|
Avnet Americas | Diode Dual Ultra Fast Recovery 600V 12A 3-Pin TO-254 - Bulk (Alt: 1N6767) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$166.2800 / $186.2300 | Buy Now |
DISTI #
579-1N6767
|
Mouser Electronics | Zener Diodes 600V UFR,FRR | 0 |
|
$186.2300 | Order Now |
DISTI #
1N6767
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$186.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$172.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.6000 / $494.8300 | Buy Now |
|
NAC | UFR,FRR, TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$162.2200 / $190.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$168.6000 / $494.8300 | Buy Now |
Part Details for 1N6767
1N6767 CAD Models
1N6767 Part Data Attributes
|
1N6767
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6767
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | POWER ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6767
This table gives cross-reference parts and alternative options found for 1N6767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | 1N6767 vs JANTX1N6767 |
1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 1N6767 vs 1N6767 |
1N6767E3 | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 1N6767 vs 1N6767E3 |
JANTX1N6767 | Rectifier Diode, 1 Phase, 2 Element, 12A, 600V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6767 vs JANTX1N6767 |