Part Details for 1N5712 by Broadcom Limited
Overview of 1N5712 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for 1N5712
1N5712 CAD Models
1N5712 Part Data Attributes:
|
1N5712
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
1N5712
Broadcom Limited
Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.035 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5712
This table gives cross-reference parts and alternative options found for 1N5712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Agilent Technologies Inc | 1N5712 vs 1N5712 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N5712 vs JANTX1N5712-1 |
1N5712 | SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | TE Connectivity | 1N5712 vs 1N5712 |
1N5712-1E3 | Rectifier Diode, Schottky, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712 vs 1N5712-1E3 |
JANTXV1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | 1N5712 vs JANTXV1N5712-1 |
1N5712-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH | Microchip Technology Inc | 1N5712 vs 1N5712-1E3 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, ODS-54, 2 PIN | MACOM | 1N5712 vs 1N5712 |
JAN1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712 vs JAN1N5712-1 |
1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712 vs 1N5712-1 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 16V V(RRM), Silicon, HERMETIC SEALED, GLASS PACAKGE-2 | Compensated Devices Inc | 1N5712 vs 1N5712 |