Part Details for 1N5712-1E3 by Microsemi Corporation
Overview of 1N5712-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5712-1E3
1N5712-1E3 CAD Models
1N5712-1E3 Part Data Attributes:
|
1N5712-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5712-1E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5712-1E3
This table gives cross-reference parts and alternative options found for 1N5712-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Agilent Technologies Inc | 1N5712-1E3 vs 1N5712 |
JAN1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712-1E3 vs JAN1N5712-1 |
1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | 1N5712-1E3 vs 1N5712-1 |
1N5712-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH | Microchip Technology Inc | 1N5712-1E3 vs 1N5712-1E3 |
1N5712 | 0.035A, SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5712-1E3 vs 1N5712 |
JANTXV1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | 1N5712-1E3 vs JANTXV1N5712-1 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N5712-1E3 vs JANTX1N5712-1 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712-1E3 vs JANTX1N5712-1 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Broadcom Limited | 1N5712-1E3 vs 1N5712 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.02A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Hewlett Packard Co | 1N5712-1E3 vs 1N5712 |