-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$17.0850 / $20.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5712UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5712UR-1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for 1N5712UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712UR-1E3 | Rectifier Diode, Schottky, 1 Element, 0.075A, 20V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N5712UR-1 vs 1N5712UR-1E3 |
JANTXV1N5712UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA | Microchip Technology Inc | 1N5712UR-1 vs JANTXV1N5712UR-1 |
1N5712UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA | Microchip Technology Inc | 1N5712UR-1 vs 1N5712UR-1 |
JANTXV1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N5712UR-1 vs JANTXV1N5712UR-1 |
JANTX1N5712UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA | Microchip Technology Inc | 1N5712UR-1 vs JANTX1N5712UR-1 |