Part Details for 1N5712-1 by Microsemi Corporation
Overview of 1N5712-1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5712-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 416 |
|
RFQ |
Part Details for 1N5712-1
1N5712-1 CAD Models
1N5712-1 Part Data Attributes:
|
1N5712-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5712-1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-S-19500/445 | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5712-1
This table gives cross-reference parts and alternative options found for 1N5712-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Agilent Technologies Inc | 1N5712-1 vs 1N5712 |
JAN1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712-1 vs JAN1N5712-1 |
1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | 1N5712-1 vs 1N5712-1 |
1N5712-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH | Microchip Technology Inc | 1N5712-1 vs 1N5712-1E3 |
1N5712 | 0.035A, SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5712-1 vs 1N5712 |
JANTXV1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | 1N5712-1 vs JANTXV1N5712-1 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N5712-1 vs JANTX1N5712-1 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712-1 vs JANTX1N5712-1 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Broadcom Limited | 1N5712-1 vs 1N5712 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.02A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Hewlett Packard Co | 1N5712-1 vs 1N5712 |