Part Details for 1N5712#T50 by Broadcom Limited
Overview of 1N5712#T50 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for 1N5712#T50
1N5712#T50 CAD Models
1N5712#T50 Part Data Attributes:
|
1N5712#T50
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
1N5712#T50
Broadcom Limited
Rectifier Diode, Schottky, 1 Element, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5712#T50
This table gives cross-reference parts and alternative options found for 1N5712#T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712#T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N5712#T50 vs 1N5712UR-1 |
JANTXV1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712#T50 vs JANTXV1N5712-1 |
1N5712#T50 | SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5712#T50 vs 1N5712#T50 |
JANTXV1N5712UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA, GLASS PACKAGE-2 | Defense Logistics Agency | 1N5712#T50 vs JANTXV1N5712UR-1 |
1N5712-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH | Microchip Technology Inc | 1N5712#T50 vs 1N5712-1E3 |
DSB5712E3 | Rectifier Diode, Schottky, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712#T50 vs DSB5712E3 |
JANTX1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712#T50 vs JANTX1N5712-1 |
1N5712 | 0.035A, SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5712#T50 vs 1N5712 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 0.035A, 20V V(RRM), Silicon, GLASS PACKAGE-2 | Broadcom Limited | 1N5712#T50 vs 1N5712 |
DSB5712 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5712#T50 vs DSB5712 |