1N4153
Description: Rectifier Diode,

Overview of 1N4153 by SynSemi Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4153 by SynSemi Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4153 by SynSemi Inc

1N4153
SynSemi Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Breakdown Voltage-Min
75 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
0.25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.05 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4153
    SynSemi Inc
    Rectifier Diode,
    VS

Alternate Parts for 1N4153

This table gives cross-reference parts and alternative options found for 1N4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4153 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Galaxy Microelectronics 1N4153 vs 1N4153
1N4153 Rectifier Diode, Central Semiconductor Corp 1N4153 vs 1N4153
Part Number Description Manufacturer Compare
BAV16WS-T1 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4153 vs BAV16WS-T1
1N4534 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Bkc Semiconductors Inc 1N4153 vs 1N4534
MMBD4148M Rectifier Diode, Galaxy Semi-Conductor Co Ltd 1N4153 vs MMBD4148M
1N4153TR Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Fairchild Semiconductor Corporation 1N4153 vs 1N4153TR
FHD41480603C Rectifier Diode Fenghua (HK) Electronics Ltd 1N4153 vs FHD41480603C
BAS16W Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd 1N4153 vs BAS16W
1N4153#N/A Rectifier Diode, Central Semiconductor Corp 1N4153 vs 1N4153#N/A
LBAL99WT3G Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN LRC Leshan Radio Co Ltd 1N4153 vs LBAL99WT3G
SCS4148LWS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Secos Corporation 1N4153 vs SCS4148LWS
1N4148LW Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Secos Corporation 1N4153 vs 1N4148LW

Related Parts for 1N4153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4153 by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4153 by SynSemi Inc

  • Please alert me when 1N4153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4153 by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: