Part Details for LBAL99WT3G by LRC Leshan Radio Co Ltd
Overview of LBAL99WT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBAL99WT3G
LBAL99WT3G CAD Models
LBAL99WT3G Part Data Attributes:
|
LBAL99WT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAL99WT3G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LBAL99WT3G
This table gives cross-reference parts and alternative options found for LBAL99WT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAL99WT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | LBAL99WT3G vs 1N4448WG |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | LBAL99WT3G vs MMBD4148W |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LBAL99WT3G vs BAV16WS-T1 |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | LBAL99WT3G vs 1N4148WG |
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LBAL99WT3G vs BAV16L |
1N4148WT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LBAL99WT3G vs 1N4148WT-HF |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | LBAL99WT3G vs 1N4151TR |
1N4153 | Rectifier Diode, | Central Semiconductor Corp | LBAL99WT3G vs 1N4153 |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | LBAL99WT3G vs 1N4153 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | LBAL99WT3G vs 1N4148LW |