1N4153 vs 1N4153 feature comparison

1N4153 SynSemi Inc

Buy Now Datasheet

1N4153 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC CENTRAL SEMICONDUCTOR CORP
Package Description DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Breakdown Voltage-Min 75 V 75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 0.88 V
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 0.25 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.3 A 0.15 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 0.05 µA 0.05 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 12
Pbfree Code No
Application FAST RECOVERY
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4153 with alternatives

Compare 1N4153 with alternatives