Part Details for BAV16WS-T1 by Won-Top Electronics Co Ltd
Overview of BAV16WS-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BAV16WS-T1
BAV16WS-T1 CAD Models
BAV16WS-T1 Part Data Attributes:
|
BAV16WS-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV16WS-T1
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16WS-T1
This table gives cross-reference parts and alternative options found for BAV16WS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAV16WS-T1 vs 1N4448WG |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAV16WS-T1 vs MMBD4148W |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAV16WS-T1 vs 1N4148WG |
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV16WS-T1 vs BAV16L |
1N4148WT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAV16WS-T1 vs 1N4148WT-HF |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | BAV16WS-T1 vs 1N4151TR |
1N4153 | Rectifier Diode, | Central Semiconductor Corp | BAV16WS-T1 vs 1N4153 |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | BAV16WS-T1 vs 1N4153 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | BAV16WS-T1 vs 1N4148LW |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | BAV16WS-T1 vs 1N4148WT-T |