Part Details for 1N270 by Bkc Semiconductors Inc
Overview of 1N270 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N270
1N270 CAD Models
1N270 Part Data Attributes:
|
1N270
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N270
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N270
This table gives cross-reference parts and alternative options found for 1N270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JANTXV1N270 |
1N270-BP | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270-BP |
1N270E3 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270 vs 1N270E3 |
1N270 | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270 |
JAN1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JAN1N270 |
JANTX1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JANTX1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270 vs 1N270 |