-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N270
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N270
Microsemi Corporation
Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | GOLD BOND | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JANTXV1N270 |
1N270-BP | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270-BP |
1N270E3 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270 vs 1N270E3 |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N270 vs 1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270 |
JAN1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JAN1N270 |
JANTX1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JANTX1N270 |