Filter Your Search
1 - 10 of 48 results
|
1N270
Semitronics Corp
|
Check for Price | No | No | Obsolete | 200 mA | 1 V | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 90 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | DO-7 | DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1N270TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 100 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | GOLD BONDED | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
1N270LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | GOLD BONDED | 1 | Not Qualified | O-LALF-W2 | e3 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N270BK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 100 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | GOLD BONDED | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
JANTX1N270X
Microsemi Corporation
|
Check for Price | Obsolete | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | |||||||||||||||||
|
JANTX1N270R
Bkc Semiconductors Inc
|
Check for Price | Transferred | 1 V | 100 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||
|
JANTXV1N270R
Microsemi Corporation
|
Check for Price | Obsolete | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | |||||||||||||||||
|
1N2700
Semicon Components Inc
|
Check for Price | Obsolete | 7.2 A | 2.6 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 15 A | 1 | 165 °C | SEMICON COMPONENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
1N270R
Bkc Semiconductors Inc
|
Check for Price | Transferred | 1 V | 100 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||
|
JAN1N270X
Bkc Semiconductors Inc
|
Check for Price | Transferred | 1 V | 100 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown |