1N270
vs
1N270
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
TRANSITRON
|
Package Description |
GLASS PACKAGE-2
|
PLASTIC, CASE ER-4, 8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material |
GERMANIUM
|
GERMANIUM
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
O-LALF-W2
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
0.5 A
|
|
Number of Elements |
1
|
4
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.2 A
|
0.06 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
IN-LINE
|
Power Dissipation-Max |
0.08 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Current-Max |
100 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
11
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
CASE ER-4
|
|
|
|
Compare 1N270 with alternatives
Compare 1N270 with alternatives