Part Details for JANTX1N270 by Defense Logistics Agency
Overview of JANTX1N270 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JANTX1N270
JANTX1N270 CAD Models
JANTX1N270 Part Data Attributes:
|
JANTX1N270
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N270
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Germanium,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N270
This table gives cross-reference parts and alternative options found for JANTX1N270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N270X | Rectifier Diode, 1 Element, 100V V(RRM), Germanium, | Microsemi Corporation | JANTX1N270 vs JAN1N270X |
1N270 | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | JANTX1N270 vs 1N270 |
1N270 | Rectifier Diode, | NTE Electronics Inc | JANTX1N270 vs 1N270 |
1N270 | Rectifier Diode, 4 Element, 0.06A, Germanium, PLASTIC, CASE ER-4, 8 PIN | Transitron Electronic Corp | JANTX1N270 vs 1N270 |
1N270-BP | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | JANTX1N270 vs 1N270-BP |
1N270E3 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N270 vs 1N270E3 |
1N270 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N270 vs 1N270 |
JANTX1N270R | Rectifier Diode, 1 Element, 100V V(RRM), Germanium, | Microsemi Corporation | JANTX1N270 vs JANTX1N270R |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Semitronics Corp | JANTX1N270 vs 1N270 |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N270 vs 1N270 |