-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7675
|
Newark | Emix Conn., 1.5Mm Pitch, Rcpt, Hsg, 2P Rohs Compliant: Yes |Te Connectivity 1775441-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9445 |
|
$0.0180 | Buy Now |
DISTI #
A99968-ND
|
DigiKey | CONN RCPT HSG 2POS 1.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13521 In Stock |
|
$0.0578 / $0.1100 | Buy Now |
DISTI #
1775441-2
|
Avnet Americas | Conn Housing RCP 2 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 1775441-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0537 | Buy Now |
DISTI #
97X7675
|
Avnet Americas | Conn Housing RCP 2 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 97X7675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 9445 Partner Stock |
|
$0.0850 / $0.1330 | Buy Now |
DISTI #
571-1775441-2
|
Mouser Electronics | Headers & Wire Housings 2 POS RECPT 1.5mm RoHS: Compliant | 188483 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
V99:2348_11484126
|
Arrow Electronics | Conn Housing RCP 2 POS 1.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2014 | Americas - 11755 |
|
$0.0468 / $0.0480 | Buy Now |
DISTI #
73774613
|
RS | EMIX CONN., 1.5MM PITCH, RCPT, HSG, 2P, Wire-to-Board Assembly and Housing | TE Connectivity 1775441-2 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0790 | RFQ |
|
Future Electronics | "EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P" RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0477 / $0.0506 | Buy Now |
DISTI #
AMP1775441-2
|
Heilind Electronics | EMIX CONN. 1.5mm PITCH RCPT HSG 2P | Americas - 2250 in Stock |
|
$0.0459 / $0.0623 | Buy Now |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, RCPT, HSG, 2P RoHS: Compliant |
450010 In Stock |
|
$0.0394 / $0.0607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775441-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775441-2
TE Connectivity
EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .8062 N |
This table gives cross-reference parts and alternative options found for 1775441-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775441-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216602-2 | 2P HV190 FEDERLEIS | TE Connectivity | 1775441-2 vs 216602-2 |
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1775441-2 vs 5535676-1 |
5-103958-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1775441-2 vs 5-103958-1 |
440133-2 | 2.5mm,HSG,2pos | TE Connectivity | 1775441-2 vs 440133-2 |