-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103958-1) 10X2 MTE RPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7525
|
Newark | 10X2 Mte Rpt Sr Latch .100Cl |Amp Te Connectivity 5-103958-1 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
13P0210
|
Newark | Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-103958-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.7960 / $1.4900 | Buy Now |
DISTI #
A34185-ND
|
DigiKey | CONN RCPT 2POS IDC 22-26AWG GOLD Min Qty: 10 Lead time: 21 Weeks Container: Tube |
243 In Stock |
|
$0.6229 / $1.0150 | Buy Now |
DISTI #
5-103958-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103958-1) RoHS: Compliant Min Qty: 4620 Package Multiple: 2310 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5793 / $0.6541 | Buy Now |
DISTI #
13P0210
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 13P0210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 627 Partner Stock |
|
$0.7200 / $1.4700 | Buy Now |
DISTI #
571-5-103958-1
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 2P RoHS: Compliant | 2900 |
|
$0.6220 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 2310 Container: Tube | 0Tube |
|
$0.5500 | Buy Now |
DISTI #
AMP5-103958-1
|
Heilind Electronics | 10X2 MTE RPT SR LATCH .100CL | Americas - 0 in Stock3465 On Order |
|
$0.4669 / $0.6973 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1 Rows. RoHS: Compliant |
2530 In Stock |
|
$0.4272 / $0.7861 | Buy Now |
|
Quest Components | 33 |
|
$0.8400 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103958-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103958-1
TE Connectivity
(5-103958-1) 10X2 MTE RPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103958-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103958-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5-103958-1 vs 5535676-1 |
91601-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 5-103958-1 vs 91601-302 |
440133-2 | 2.5mm,HSG,2pos | TE Connectivity | 5-103958-1 vs 440133-2 |
89882-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5-103958-1 vs 89882-402 |
71920-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5-103958-1 vs 71920-402 |