-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HSG,2pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0499
|
Newark | Connector Housing, Rcpt, 2Pos, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 440133-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.0610 / $0.0720 | Buy Now |
DISTI #
13H4497
|
Newark | 2.5Mm, hsg,2Pos Rohs Compliant: Yes |Amp Te Connectivity 440133-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
A144328-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3323 In Stock |
|
$0.0483 / $0.1000 | Buy Now |
DISTI #
440133-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Bag - Bulk (Alt: 440133-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0449 | Buy Now |
DISTI #
571-440133-2
|
Mouser Electronics | Headers & Wire Housings 2.5mm RCPT 2pos HPI RoHS: Compliant | 1978 |
|
$0.0460 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Bag | 0Bag |
|
$0.0399 | Buy Now |
DISTI #
AMP440133-2
|
Heilind Electronics | 2.5mmHSG2pos | Americas - 0 in Stock |
|
$0.0408 / $0.0513 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HSG,2POS RoHS: Compliant |
15000 In Stock |
|
$0.0420 / $0.0547 | Buy Now |
DISTI #
440133-2
|
TTI | Headers & Wire Housings 2.5mm RCPT 2pos HPI Min Qty: 25000 Package Multiple: 25000 Container: Each | Americas - 0 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
AMP440133-2
|
Interstate Connecting Components | 2.5mmHSG2pos | 0 |
|
$0.0408 / $0.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440133-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440133-2
TE Connectivity
2.5mm,HSG,2pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.281 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440133-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440133-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 440133-2 vs 5535676-1 |
216602-2 | 2P HV190 FEDERLEIS | TE Connectivity | 440133-2 vs 216602-2 |
5-103958-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440133-2 vs 5-103958-1 |
1775441-2 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P | TE Connectivity | 440133-2 vs 1775441-2 |