1775441-2 vs 440133-2 feature comparison

1775441-2 TE Connectivity

Buy Now Datasheet

440133-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week, 4 Days 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.248 inch 0.281 inch
Body Depth 0.106 inch 0.165 inch
Body Length 0.161 inch 0.28 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 10 Cycles 50 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N 9.7856 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYETHYLENE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.059 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING DETENT
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 1.5 mm 2.5 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 30 AWG 28 AWG
Withdrawl Force-Min .8062 N
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Dielectric Withstanding Voltage 1000VAC V
Insulation Diameter-Min 0.039 inch
Rated Voltage 250 V

Compare 1775441-2 with alternatives

Compare 440133-2 with alternatives