Part Details for 5535676-1 by TE Connectivity
Overview of 5535676-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5535676-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6148
|
Newark | Headers & Wire Housings 02 Modii Horz Sr Ce 100Cl |Amp Te Connectivity 5535676-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8620 |
|
$0.6960 / $0.9000 | Buy Now |
DISTI #
19R2534
|
Newark | 02 Modii Horz Sr Ce 100Cl |Amp Te Connectivity 5535676-1 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 | Buy Now |
DISTI #
A128888-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8369 In Stock |
|
$0.2134 / $0.4400 | Buy Now |
DISTI #
5535676-1
|
Avnet Americas | CONN SCKT STRP RCP 52 POS 2.54MM SLDR RA TH - Bulk (Alt: 5535676-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 110 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3544 / $0.3882 | Buy Now |
DISTI #
571-5535676-1
|
Mouser Electronics | Headers & Wire Housings 02 MODII HORZ SR CE 100CL RoHS: Compliant | 7040 |
|
$0.3090 / $0.4400 | Buy Now |
DISTI #
72056090
|
RS | Connector, AMPMODU, 02 Modii Horz Sr Ce 100Cl | TE Connectivity 5535676-1 RoHS: Not Compliant Min Qty: 8800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8800 Package Multiple: 110 Container: Box | 0Box |
|
$0.3310 | Buy Now |
DISTI #
AMP5535676-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3985 / $0.4199 | Buy Now | |
|
Onlinecomponents.com | 02 MODII HORZ SR CE 100CL RoHS: Compliant |
8620 Partner Stock |
|
$0.3195 / $0.3607 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for 5535676-1
5535676-1 CAD Models
5535676-1 Part Data Attributes:
|
5535676-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535676-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH STANDOFF, CLOSED ENTRY | |
Body Breadth | 0.145 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 5535676-1
This table gives cross-reference parts and alternative options found for 5535676-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5535676-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216602-2 | 2P HV190 FEDERLEIS | TE Connectivity | 5535676-1 vs 216602-2 |
5-103958-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5535676-1 vs 5-103958-1 |
1775441-2 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P | TE Connectivity | 5535676-1 vs 1775441-2 |