-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7107
|
Newark | Hm Power Female Straight 4Pin, Press-In, Pl2 |Harting 17660042201 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.4800 | Buy Now |
DISTI #
1195-3028-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
18 In Stock |
|
$5.4241 / $9.1100 | Buy Now |
DISTI #
617-17660042201
|
Mouser Electronics | Hard Metric Connectors HM POWER SOCKET 4POL RoHS: Compliant | 275 |
|
$5.3600 / $8.5000 | Buy Now |
DISTI #
V36:1790_06780659
|
Arrow Electronics | Conn Backplane Power F 4 POS 3mm/5mm Press Fit ST Thru-Hole har-bus® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 15 |
|
$4.9100 / $8.1660 | Buy Now |
DISTI #
70606048
|
RS | Backplane Connectors, Wt 3.99 g, 4 Contacts, Har-bus HM Series | HARTING 17660042201 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $9.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$5.1200 | Buy Now |
DISTI #
HRT17660042201
|
Heilind Electronics | HM POWER FEMALE STRAIGHT 4PIN, | Americas - 0 in Stock |
|
$5.8594 / $6.5667 | Buy Now |
DISTI #
17660042201
|
TME | har-bus HM Power female 4p PL2 Min Qty: 40 | 0 |
|
$6.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17660042201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17660042201
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17660042201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17660042201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95241-408 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 17660042201 vs 95241-408 |
90871-0503 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 17660042201 vs 90871-0503 |
ESQT-104-03-FM-S-309 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17660042201 vs ESQT-104-03-FM-S-309 |
76319-904 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 17660042201 vs 76319-904 |
95241-308 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 17660042201 vs 95241-308 |
8614-10-4-1-YO-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 17660042201 vs 8614-10-4-1-YO-2 |
ESQT-104-03-M-S-309 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17660042201 vs ESQT-104-03-M-S-309 |
5MDV-04-NP | Board Connector, 4 Contact(s), 1 Row(s), Female | Thomas & Betts | 17660042201 vs 5MDV-04-NP |
A-7674-D4A561A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 17660042201 vs A-7674-D4A561A |
HCSS-04-S-06.00-01-ST8 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 17660042201 vs HCSS-04-S-06.00-01-ST8 |