Part Details for A-7674-D4A561A by Molex
Overview of A-7674-D4A561A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for A-7674-D4A561A
A-7674-D4A561A CAD Models
A-7674-D4A561A Part Data Attributes:
|
A-7674-D4A561A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-D4A561A
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-D4A561A
This table gives cross-reference parts and alternative options found for A-7674-D4A561A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-D4A561A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-16-2043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | A-7674-D4A561A vs 022-16-2043 |
51763-100400CB | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | A-7674-D4A561A vs 51763-100400CB |
022-02-5044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | A-7674-D4A561A vs 022-02-5044 |
52380-0490 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | A-7674-D4A561A vs 52380-0490 |
09-07-2045 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D4A561A vs 09-07-2045 |
95241-408 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | A-7674-D4A561A vs 95241-408 |
52075-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | A-7674-D4A561A vs 52075-0410 |
26-11-2041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | A-7674-D4A561A vs 26-11-2041 |
76308-904 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | A-7674-D4A561A vs 76308-904 |
51048-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | A-7674-D4A561A vs 51048-0410 |