Part Details for 76319-904 by Amphenol FCi
Overview of 76319-904 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 76319-904
76319-904 CAD Models
76319-904 Part Data Attributes:
|
76319-904
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76319-904
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76319-904
This table gives cross-reference parts and alternative options found for 76319-904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76319-904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-01-4041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 76319-904 vs 22-01-4041 |
95241-308 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 76319-904 vs 95241-308 |
09-62-3045 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 76319-904 vs 09-62-3045 |
90871-1518 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 76319-904 vs 90871-1518 |
3-644377-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 76319-904 vs 3-644377-4 |
ESQT-104-02-G-S-660 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 76319-904 vs ESQT-104-02-G-S-660 |
284072-1 | MODU II PIN HSG 4 pos red colo | TE Connectivity | 76319-904 vs 284072-1 |
ESQT-104-03-G-S-320 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 76319-904 vs ESQT-104-03-G-S-320 |
CI0104S0000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 76319-904 vs CI0104S0000 |
0009065040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 76319-904 vs 0009065040 |