Part Details for 95241-308 by Amphenol FCi
Overview of 95241-308 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95241-308
95241-308 CAD Models
95241-308 Part Data Attributes:
|
95241-308
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95241-308
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95241-308
This table gives cross-reference parts and alternative options found for 95241-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-01-4041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 95241-308 vs 22-01-4041 |
09-62-3045 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 95241-308 vs 09-62-3045 |
90871-1518 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 95241-308 vs 90871-1518 |
3-644377-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-308 vs 3-644377-4 |
ESQT-104-02-G-S-660 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95241-308 vs ESQT-104-02-G-S-660 |
284072-1 | MODU II PIN HSG 4 pos red colo | TE Connectivity | 95241-308 vs 284072-1 |
76319-904 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95241-308 vs 76319-904 |
ESQT-104-03-G-S-320 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95241-308 vs ESQT-104-03-G-S-320 |
CI0104S0000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 95241-308 vs CI0104S0000 |
0009065040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 95241-308 vs 0009065040 |