Datasheets
95241-408 by: Amphenol FCi

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal

Part Details for 95241-408 by Amphenol FCi

Overview of 95241-408 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 95241-408

95241-408 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95241-408 Part Data Attributes:

95241-408 Amphenol FCi
Buy Now Datasheet
Compare Parts:
95241-408 Amphenol FCi Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for 95241-408

This table gives cross-reference parts and alternative options found for 95241-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
022-16-2043 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex 95241-408 vs 022-16-2043
51763-100400CB Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 95241-408 vs 51763-100400CB
022-02-5044 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex 95241-408 vs 022-02-5044
52380-0490 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal Molex 95241-408 vs 52380-0490
09-07-2045 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal Molex 95241-408 vs 09-07-2045
52075-0410 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 95241-408 vs 52075-0410
26-11-2041 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 95241-408 vs 26-11-2041
76308-904 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95241-408 vs 76308-904
51048-0410 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 95241-408 vs 51048-0410
22-42-7041 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 95241-408 vs 22-42-7041

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95241-408 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95241-408 by Amphenol FCi

  • Please alert me when 95241-408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95241-408 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95241-408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95241-408 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95241-408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95241-408 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: