Part Details for 16CE680LX by SUN Electronic Industries Corporation
Overview of 16CE680LX by SUN Electronic Industries Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CE680LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S733100003078
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Cut Tape | 100 |
|
$0.1710 / $0.2680 | Buy Now |
Part Details for 16CE680LX
16CE680LX CAD Models
16CE680LX Part Data Attributes
|
16CE680LX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16CE680LX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1088 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 16CE680LX
This table gives cross-reference parts and alternative options found for 16CE680LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CE680LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXWRU-016/681M10X10TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | 16CE680LX vs MXWRU-016/681M10X10TRF |
EEEFP1C681AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | 16CE680LX vs EEEFP1C681AP |
EEV687M016A9PAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | KEMET Corporation | 16CE680LX vs EEV687M016A9PAA |
16CE680KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | 16CE680LX vs 16CE680KX |
EEEFK1C681P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | 16CE680LX vs EEEFK1C681P |
EEV687M016S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | 16CE680LX vs EEV687M016S9PAA |
EEEFK1C681AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | 16CE680LX vs EEEFK1C681AP |
EXV687M016S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | 16CE680LX vs EXV687M016S9PAA |
EEEFK1C681GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | 16CE680LX vs EEEFK1C681GP |