16CE680LX vs 16CE680KX feature comparison

16CE680LX SUN Electronic Industries Corporation

Buy Now Datasheet

16CE680KX SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
JESD-609 Code e6 e6
Leakage Current 0.1088 mA 0.1088 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 510 mA 850 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.22 0.2
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare 16CE680LX with alternatives

Compare 16CE680KX with alternatives