16CE680LX
vs
MXWRU-016/681M10X10TRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
TECATE GROUP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.2 mm
10.2 mm
JESD-609 Code
e6
Leakage Current
0.1088 mA
0.1088 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Ripple Current
510 mA
850 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.22
0.22
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
2
1
Compare 16CE680LX with alternatives
Compare MXWRU-016/681M10X10TRF with alternatives