-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8738
|
Newark | Reel Rohs-Prc |Kemet EXV687M016S9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3400 | Buy Now |
DISTI #
399-EXV687M016S9PAACT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.2532 / $1.0600 | Buy Now |
DISTI #
80-EXV687M016S9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 680uF 20% AEC-Q200 RoHS: Compliant | 5839 |
|
$0.2480 / $0.8300 | Buy Now |
DISTI #
70971346
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 16VDC, 10uF, 10 x 10.2 | KEMET EXV687M016S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 | RFQ |
DISTI #
EXV687M016S9PAA
|
TME | Capacitor: electrolytic, SMD, 680uF, 16VDC, Ø10x10.2mm, ±20% Min Qty: 7000 | 0 |
|
$0.4360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV687M016S9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV687M016S9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.1088 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EXV687M016S9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV687M016S9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXWRU-016/681M10X10TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | EXV687M016S9PAA vs MXWRU-016/681M10X10TRF |
16CE680LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV687M016S9PAA vs 16CE680LX |
EEEFK1C681P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EXV687M016S9PAA vs EEEFK1C681P |
EXV687M016A9PAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | KEMET Corporation | EXV687M016S9PAA vs EXV687M016A9PAA |
EEV687M016S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EXV687M016S9PAA vs EEV687M016S9PAA |
16CE680KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV687M016S9PAA vs 16CE680KX |
EEEFK1C681AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EXV687M016S9PAA vs EEEFK1C681AP |
EEV687M016A9PAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | KEMET Corporation | EXV687M016S9PAA vs EEV687M016A9PAA |
EEEFK1C681GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EXV687M016S9PAA vs EEEFK1C681GP |