EEEFK1C681GP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP

Overview of EEEFK1C681GP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEEFK1C681GP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y4830
Newark Cap, 680Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C681GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 397
  • 1 $1.0500
  • 10 $0.6690
  • 100 $0.5350
$0.5350 / $1.0500 Buy Now
DISTI # 47AC4649
Newark Cap, 680Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:680Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK1C681GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $0.4370
  • 5,000 $0.3520
$0.3520 / $0.4370 Buy Now
DISTI # EEE-FK1C681GP
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C681GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.3558
  • 1,000 $0.3486
  • 2,000 $0.3437
  • 3,000 $0.3339
  • 4,000 $0.3265
  • 5,000 $0.3204
  • 50,000 $0.3142
$0.3142 / $0.3558 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 298
  • 1 $0.7089
  • 35 $0.4726
  • 128 $0.3308
$0.3308 / $0.7089 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEE-FK1C681GP) 298
  • 1 $0.7089
  • 35 $0.4726
  • 128 $0.3308
$0.3308 / $0.7089 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEE-FK1C681GP) 159
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 159
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
DISTI # EEEFK1C681GP
TME Capacitor: electrolytic, low ESR, SMD, 680uF, 16VDC, Ø10x10.2mm Min Qty: 500 0
  • 500 $0.4170
$0.4170 RFQ
DISTI # EEEFK1C681GP
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1C681GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 19500
Buy Now
LCSC 680uF 16V 850mA100kHz 80m100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS 348
  • 1 $0.5319
  • 10 $0.4328
  • 30 $0.3903
  • 100 $0.3383
  • 500 $0.3147
  • 1,000 $0.3006
$0.3006 / $0.5319 Buy Now

CAD Models for EEEFK1C681GP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFK1C681GP by Panasonic Electronic Components

EEEFK1C681GP
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.1088 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
637.5 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEEFK1C681GP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP
    VS

Alternate Parts for EEEFK1C681GP

This table gives cross-reference parts and alternative options found for EEEFK1C681GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C681GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFK1C681AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EEEFK1C681GP vs EEEFK1C681AP

Related Parts for EEEFK1C681GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFK1C681GP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFK1C681GP by Panasonic Electronic Components

  • Please alert me when EEEFK1C681GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFK1C681GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFK1C681GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFK1C681GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFK1C681GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFK1C681GP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: