Part Details for 14-3513-10TLH by Aries Electronics Inc
Overview of 14-3513-10TLH by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3513IUHF#TRPBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513IUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513EUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC |
Part Details for 14-3513-10TLH
14-3513-10TLH CAD Models
14-3513-10TLH Part Data Attributes
|
14-3513-10TLH
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-3513-10TLH
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE; UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
Number of Contacts | 14 |
Alternate Parts for 14-3513-10TLH
This table gives cross-reference parts and alternative options found for 14-3513-10TLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-3513-10TLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-3513-11V0 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-11V0 |
714-AG2D-ES | DIP14, IC SOCKET | TE's AMP | 14-3513-10TLH vs 714-AG2D-ES |
14-3513-10 | IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-10 |
14-3513-10H | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-10H |
14-3513-11T | IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-11T |
714-AG1D | SOCKET, DIP14, IC SOCKET | TE Connectivity | 14-3513-10TLH vs 714-AG1D |
14-3513-11TL | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-11TL |
14-3513-11TV0 | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-11TV0 |
714-AG1D | IC Socket, DIP14, 14 Contact(s) | Thomas & Betts | 14-3513-10TLH vs 714-AG1D |
14-3513-11H | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-10TLH vs 14-3513-11H |