14-3513-10TLH vs 14-3513-11T feature comparison

14-3513-10TLH Aries Electronics Inc

Buy Now Datasheet

14-3513-11T Aries Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ARIES ELECTRONICS INC ARIES ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE; UL 94V-0 LOW PROFILE; UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material GLASS FILLED POLYAMIDE46 GLASS FILLED POLYAMIDE46
Number of Contacts 14 14
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Category CO2 Kg 4
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Qualifications UL
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BRASS
JESD-609 Code e4

Compare 14-3513-10TLH with alternatives

Compare 14-3513-11T with alternatives