There are no models available for this part yet.
Overview of 14-3513-11 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3513IUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513IUHF#TRPBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513EUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC |
Price & Stock for 14-3513-11 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14-3513-11-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6260 | Buy Now | |
DISTI #
535-14-3513-11
|
Mouser Electronics | IC & Component Sockets Collet Socket with Solder Tail Pins RoHS: Compliant | 0 |
|
$2.3200 / $3.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 3 Weeks | 0 |
|
$2.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.9500 | Buy Now |
CAD Models for 14-3513-11 by Aries Electronics Inc
Part Data Attributes for 14-3513-11 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1.4 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
Operating Temperature-Max
|
125 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 14-3513-11
This table gives cross-reference parts and alternative options found for 14-3513-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-3513-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-3513-10TLT | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-11 vs 14-3513-10TLT |
14-3513-10T | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-11 vs 14-3513-10T |
714-AG1D | SOCKET, DIP14, IC SOCKET | TE Connectivity | 14-3513-11 vs 714-AG1D |
14-3513-10TLTL | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-11 vs 14-3513-10TLTL |
14-3513-11V0 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Aries Electronics Inc | 14-3513-11 vs 14-3513-11V0 |
714-AG2D-ES | SOCKET, DIP14, IC SOCKET | TE Connectivity | 14-3513-11 vs 714-AG2D-ES |
714-AG2D | DIP14, IC SOCKET | TE's AMP | 14-3513-11 vs 714-AG2D |
714-AG1D | IC Socket, DIP14, 14 Contact(s) | Thomas & Betts | 14-3513-11 vs 714-AG1D |
714-AG2D-ES | DIP14, IC SOCKET | TE's AMP | 14-3513-11 vs 714-AG2D-ES |
14-3513-10HV0 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Aries Electronics Inc | 14-3513-11 vs 14-3513-10HV0 |