Part Details for 14-3513-11T by Aries Electronics Inc
Overview of 14-3513-11T by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB35135 | Amphenol Communications Solutions | Rugged USB Mini B, Type B, on PCB with matching mini B, unified thread, with black dust cover | |
93235-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
10132797-035130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 4.3mm height plug connector. |
Part Details for 14-3513-11T
14-3513-11T CAD Models
14-3513-11T Part Data Attributes
|
14-3513-11T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-3513-11T
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE; UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |
Alternate Parts for 14-3513-11T
This table gives cross-reference parts and alternative options found for 14-3513-11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-3513-11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-3513-10TLT | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-11T vs 14-3513-10TLT |
14-3513-10HV0 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Aries Electronics Inc | 14-3513-11T vs 14-3513-10HV0 |
714-AG2D-ESL | DIP14, IC SOCKET | TE Connectivity | 14-3513-11T vs 714-AG2D-ESL |
14-3513-10TL | IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Aries Electronics Inc | 14-3513-11T vs 14-3513-10TL |
714-AG1D | SOCKET, DIP14, IC SOCKET | TE Connectivity | 14-3513-11T vs 714-AG1D |
14-3513-10 | IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-11T vs 14-3513-10 |
714-AG2D | DIP14, IC SOCKET | TE's AMP | 14-3513-11T vs 714-AG2D |
714-AG1D | IC Socket, DIP14, 14 Contact(s) | Thomas & Betts | 14-3513-11T vs 714-AG1D |
14-3513-11TV0 | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 14-3513-11T vs 14-3513-11TV0 |
14-3513-10H | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 14-3513-11T vs 14-3513-10H |