Part Details for 714-AG1D by Thomas & Betts
Overview of 714-AG1D by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 714-AG1D
714-AG1D CAD Models
714-AG1D Part Data Attributes
|
714-AG1D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
714-AG1D
Thomas & Betts
IC Socket, DIP14, 14 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Number of Contacts | 14 |
Alternate Parts for 714-AG1D
This table gives cross-reference parts and alternative options found for 714-AG1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-AG1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-3513-11V0 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Aries Electronics Inc | 714-AG1D vs 14-3513-11V0 |
714-AG2D-ES | DIP14, IC SOCKET | TE's AMP | 714-AG1D vs 714-AG2D-ES |
14-3513-10TLH | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 714-AG1D vs 14-3513-10TLH |
14-3513-10 | IC Socket, DIP16, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 714-AG1D vs 14-3513-10 |
14-3513-10H | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 714-AG1D vs 14-3513-10H |
14-3513-11T | IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 714-AG1D vs 14-3513-11T |
714-AG1D | SOCKET, DIP14, IC SOCKET | TE Connectivity | 714-AG1D vs 714-AG1D |
14-3513-11TL | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 714-AG1D vs 14-3513-11TL |
14-3513-11TV0 | IC Socket, DIP14, 14 Contact(s), | Aries Electronics Inc | 714-AG1D vs 14-3513-11TV0 |
14-3513-11H | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 714-AG1D vs 14-3513-11H |