-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 10 (5MM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4268
|
Newark | Terminal, Ring Tongue, #10, 16Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.6Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 130005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 966 |
|
$0.5550 / $0.8840 | Buy Now |
DISTI #
A130005-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7202 In Stock |
|
$0.4153 / $0.8000 | Buy Now |
DISTI #
130005
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece - Bulk (Alt: 130005) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4186 / $0.4585 | Buy Now |
DISTI #
91C4268
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece - Bulk (Alt: 91C4268) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 966 Partner Stock |
|
$0.6040 / $0.8220 | Buy Now |
DISTI #
571-130005
|
Mouser Electronics | Terminals PIDG RING RoHS: Compliant | 5725 |
|
$0.3950 / $0.8500 | Buy Now |
DISTI #
70288330
|
RS | PIDG Seriesinsulated Tin Plated Crimp Ring Terminal, M5 Stud Size,22 to 16AWG, Red | TE Connectivity 130005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Box | 0 |
|
$29.5400 / $36.9300 | RFQ |
DISTI #
71995218
|
RS | PIDG, R 22-16 10 (5Mm) | TE Connectivity 130005 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3910 | Buy Now |
DISTI #
AMP130005
|
Heilind Electronics | PIDG R 22-16 10 (5MM) | Americas - 0 in Stock |
|
$0.4392 / $0.4958 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 10 (5MM) RoHS: Compliant |
14668 In Stock 10000 On Order |
|
$0.3796 / $0.6832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130005
TE Connectivity
PIDG R 22-16 10 (5MM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.6 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 130005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-51863-0 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 130005 vs 7-51863-0 |
36149 | Fork Terminal, 1.42mm2 | TE Connectivity | 130005 vs 36149 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 130005 vs 1SET121076R0000 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 130005 vs 1SET121081R0000 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 130005 vs 152887 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | 130005 vs 1SET121074R0000 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 130005 vs 130044 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 130005 vs 152877 |
130008 | Ring Terminal, 1.6mm2 | TE Connectivity | 130005 vs 130008 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 130005 vs 1SET121079R0000 |