Part Details for 152887 by TE Connectivity
Overview of 152887 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 152887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6884
|
Newark | 18-16 Pidg Rt No 4 Stud Orang Rohs Compliant: Yes |Amp Te Connectivity 152887 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 | Buy Now |
DISTI #
152887-ND
|
DigiKey | CONN RING CIRC 16-18AWG #4 CRIMP Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8439 | Buy Now |
DISTI #
152887
|
Avnet Americas | Ring Tongue Terminal 16-18AWG Tin Loose Piece - Bulk (Alt: 152887) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8098 / $0.8870 | Buy Now |
DISTI #
571-152887
|
Mouser Electronics | Terminals RING STR 18-16AWG M2.5 TIN RoHS: Not Compliant | 0 |
|
$0.8670 | Order Now |
DISTI #
72016749
|
RS | 18-16 Pidg Rt No 4 Stud Orang | TE Connectivity 152887 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7570 | Buy Now |
DISTI #
AMP152887
|
Heilind Electronics | 18-16 PIDG RT NO 4 STUD ORANG | Americas - 0 in Stock |
|
$0.9452 / $0.9593 | Buy Now |
|
Onlinecomponents.com | 18-16 PIDG RT NO 4 STUD ORANG RoHS: Compliant |
3975 Partner Stock |
|
$0.9360 / $1.5900 | Buy Now |
DISTI #
AMP152887
|
Interstate Connecting Components | 18-16 PIDG RT NO 4 STUD ORANG | 0 |
|
$0.9452 / $0.9593 | Buy Now |
DISTI #
152887
|
Avnet Abacus | Ring Tongue Terminal 16-18AWG Tin Loose Piece (Alt: 152887) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152887
152887 CAD Models
152887 Part Data Attributes:
|
152887
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152887
TE Connectivity
18-16 PIDG RT NO 4 STUD ORANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 152887
This table gives cross-reference parts and alternative options found for 152887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121074R0000 | 1.31mm2 | TE Connectivity | 152887 vs 1SET121074R0000 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 152887 vs 0-0130008-0 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 152887 vs 31900 |
6-36153-0 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 152887 vs 6-36153-0 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 152887 vs 2-42937-0285 |
55936-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 152887 vs 55936-2 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 152887 vs 1SET121080R0000 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 152887 vs BACT12AC3 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 152887 vs 152883 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 152887 vs 1SET121081R0000 |