130005
vs
36149
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
27 Weeks, 3 Days
|
35 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Number of Ways |
1
|
1
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
FORK TERMINAL
|
Wire Cross Section |
1.6 mm2
|
1.42 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
7
|
30
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 130005 with alternatives
Compare 36149 with alternatives