-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1212
|
Newark | Pidg 22-16 Ring M5 Stud |Amp Te Connectivity 130044 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
130044-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 5000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7226 | Buy Now |
DISTI #
130044
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 130044) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6829 / $0.7480 | Buy Now |
DISTI #
571-130044
|
Mouser Electronics | Terminals PIDG 22-16 RING M5 STUD RoHS: Compliant | 0 |
|
$0.7110 / $0.7280 | Order Now |
DISTI #
71995475
|
RS | PIDG, 22-16 Ring M5 Stud | TE Connectivity 130044 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.6380 | Buy Now |
DISTI #
AMP130044
|
Heilind Electronics | PIDG 22-16 RING M5 STUD | Americas - 0 in Stock |
|
$0.7165 / $0.8090 | Buy Now |
|
Onlinecomponents.com | PIDG 22-16 RING M5 STUD RoHS: Compliant | 0 |
|
$0.6730 / $1.8430 | Buy Now |
DISTI #
AMP130044
|
Interstate Connecting Components | PIDG 22-16 RING M5 STUD | 0 |
|
$0.7165 / $0.8090 | Buy Now |
DISTI #
130044
|
Avnet Abacus | Ring Tongue Terminal 16-22AWG Tin Loose Piece (Alt: 130044) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130044
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130044
TE Connectivity
Ring Terminal, 1.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 130044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121074R0000 | 1.31mm2 | TE Connectivity | 130044 vs 1SET121074R0000 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 130044 vs 0-0130008-0 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 130044 vs 31900 |
6-36153-0 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 130044 vs 6-36153-0 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 130044 vs 2-42937-0285 |
55936-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 130044 vs 55936-2 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 130044 vs 1SET121080R0000 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 130044 vs BACT12AC3 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 130044 vs 152883 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 130044 vs 1SET121081R0000 |