-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(130008) PIDG, RING, 22-16 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J1235
|
Newark | Terminal, Ring Tongue, 5Mm, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 130008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 551027 |
|
$0.3060 / $0.5180 | Buy Now |
DISTI #
82AC1019
|
Newark | 130008 Rohs Compliant: Yes |Amp Te Connectivity 130008 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
11H1208
|
Newark | Pidg, Ring, 22-16 5Mm Rohs Compliant: Yes |Amp Te Connectivity 130008 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
A130008-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5554 In Stock |
|
$0.2914 / $0.5100 | Buy Now |
DISTI #
130008
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece - Bulk (Alt: 130008) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 264000 Factory Stock |
|
$0.2229 / $0.2441 | Buy Now |
DISTI #
571-130008
|
Mouser Electronics | Terminals PIDG RING TONGUE RED CLOSED BARREL RoHS: Compliant | 20294 |
|
$0.2320 / $0.5700 | Buy Now |
DISTI #
70287030
|
RS | PIDG Seriesinsulated Tin Plated Crimp Ring Terminal, M5 Stud Size,22 to 16AWG, Red | TE Connectivity 130008 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.5700 | RFQ |
|
Future Electronics | PIDG Series AWG 22-16 Insulation Support Screw Mount Tin Plated Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2350 / $0.2800 | Buy Now |
DISTI #
AMP130008
|
Heilind Electronics | PIDG, RING, 22-16 5MM | Americas - 10507 in Stock7500 On Order |
|
$0.2640 / $0.3337 | Buy Now |
|
Onlinecomponents.com | PIDG, RING, 22-16 5MM RoHS: Compliant |
38606 In Stock 264000 Factory Stock |
|
$0.2252 / $0.4082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130008
TE Connectivity
(130008) PIDG, RING, 22-16 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.6 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 130008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121074R0000 | 1.31mm2 | TE Connectivity | 130008 vs 1SET121074R0000 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 130008 vs 0-0130008-0 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 130008 vs 31900 |
6-36153-0 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 130008 vs 6-36153-0 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 130008 vs 2-42937-0285 |
55936-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 130008 vs 55936-2 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 130008 vs 1SET121080R0000 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 130008 vs BACT12AC3 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 130008 vs 152883 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 130008 vs 1SET121081R0000 |