-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1045
|
Newark | D-Sub Conn, Plug, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09662626817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$9.1300 / $11.2100 | Buy Now |
DISTI #
1195-7885-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
192 In Stock |
|
$4.5531 / $7.8100 | Buy Now |
DISTI #
617-09662626817
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 15P AU2 RoHS: Compliant | 60 |
|
$5.0600 / $8.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.2600 | Buy Now |
DISTI #
HRT09662626817
|
Heilind Electronics | D-SUB 15PIN MALE LOW PROFILE A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752055
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 15POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$7.8644 / $10.1092 | Buy Now |
DISTI #
2752055
|
Farnell | D-SUB CONN, PLUG, 15POS, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 44 |
|
$6.5026 / $10.8628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09662626817
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662626817
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807, LOW PROFILE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 09662626817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662626817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8LCM015P-301B-XX | D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Plug | SPC Multicomp | 09662626817 vs 8LCM015P-301B-XX |
09662625817 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09662626817 vs 09662625817 |