09662626817 vs 8LCM015P-301B-XX feature comparison

09662626817 HARTING Technology Group

Buy Now Datasheet

8LCM015P-301B-XX SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: DIN 41652; IEC 60807, LOW PROFILE
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.551 inch 0.581 inch
Body Length 1.543 inch 1.539 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance YES
Insertion Force-Max 3.336 N
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 6.5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A
Terminal Length 0.114 inch 0.15 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1
Insulator Color BLACK
Plating Thickness FLASH inch

Compare 09662626817 with alternatives

Compare 8LCM015P-301B-XX with alternatives