Part Details for 8LCM015P-301B-XX by SPC Multicomp
Overview of 8LCM015P-301B-XX by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8LCM015P-301B-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7821
|
Newark | D Sub Conn, R/A Plug, Da, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:8Lc, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Multicomp Pro 8LCM015P-301B-XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15904 |
|
$0.5240 | Buy Now |
Part Details for 8LCM015P-301B-XX
8LCM015P-301B-XX CAD Models
8LCM015P-301B-XX Part Data Attributes:
|
8LCM015P-301B-XX
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8LCM015P-301B-XX
SPC Multicomp
D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 8LCM015P-301B-XX
This table gives cross-reference parts and alternative options found for 8LCM015P-301B-XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8LCM015P-301B-XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09662225803 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 8LCM015P-301B-XX vs 09662225803 |
09662625817 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 8LCM015P-301B-XX vs 09662625817 |